


C1234BE03L27 | |
|---|---|
DigiKey Part Number | 4052-C1234BE03L27-ND |
Manufacturer | |
Manufacturer Product Number | C1234BE03L27 |
Description | ERM Coin Vibration Motor 12x3.4m |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 0.134" (3.40mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 5 | 58,58400 Kč | 292,92 Kč |
| 10 | 53,33500 Kč | 533,35 Kč |
| 50 | 49,32440 Kč | 2 466,22 Kč |
| 100 | 48,08540 Kč | 4 808,54 Kč |
| 250 | 44,93572 Kč | 11 233,93 Kč |
| 500 | 41,78602 Kč | 20 893,01 Kč |
| 1 000 | 30,23712 Kč | 30 237,12 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

