


C0825BE03L27 | |
|---|---|
DigiKey Part Number | 4052-C0825BE03L27-ND |
Manufacturer | |
Manufacturer Product Number | C0825BE03L27 |
Description | ERM Coin Vibration Motor D8.0xT2 |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 5 | 53,33400 Kč | 266,67 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 50 | 44,93580 Kč | 2 246,79 Kč |
| 100 | 40,73610 Kč | 4 073,61 Kč |
| 250 | 36,53652 Kč | 9 134,13 Kč |
| 500 | 30,23712 Kč | 15 118,56 Kč |
| 1 000 | 28,13732 Kč | 28 137,32 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

