
ISEDR-240-24 | |
|---|---|
DigiKey Part Number | 2198-ISEDR-240-24-ND |
Manufacturer | |
Manufacturer Product Number | ISEDR-240-24 |
Description | DIN RAIL POWER SUPPLY, AC-DC, 24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Applications | - | |
Efficiency | - | |
Operating Temperature | -20°C ~ 70°C | |
Features | - | |
Size / Dimension | - | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 574,70000 Kč | 3 574,70 Kč |
| 10 | 3 141,84700 Kč | 31 418,47 Kč |
| 25 | 2 984,55480 Kč | 74 613,87 Kč |
| 50 | 2 870,82560 Kč | 143 541,28 Kč |
| Unit Price without VAT: | 3 574,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 325,38700 Kč |





