


IS.MDUINO.54ARA+ | |
|---|---|
DigiKey Part Number | 2198-IS.MDUINO.54ARA+-ND |
Manufacturer | |
Manufacturer Product Number | IS.MDUINO.54ARA+ |
Description | M-DUINO PLC ETHERNET 54 I/O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Industrial Shields | Communications Ethernet, RS-232, RS-485, USB |
Packaging Bulk | Memory Size 256KB |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 29 - Digital (15), Analog/Digital (14) | Features Starter Kit: Cable, Manual, Power Supply |
Number of Outputs and Type 25 - Digital (9), Analog/PWM (8), Relay (8) | Operating Temperature 0°C ~ 60°C |
Expandable 127 Modules Max | Base Product Number |
Voltage - Supply 12 ~ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 767,83000 Kč | 12 767,83 Kč |
| 10 | 10 747,91000 Kč | 107 479,10 Kč |
| Unit Price without VAT: | 12 767,83000 Kč |
|---|---|
| Unit Price with VAT: | 15 449,07430 Kč |

