


IS.MDUINO.19R+ | |
|---|---|
DigiKey Part Number | 2198-IS.MDUINO.19R+-ND |
Manufacturer | |
Manufacturer Product Number | IS.MDUINO.19R+ |
Description | M-DUINO PLC ETHERNET 19 I/O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Industrial Shields | Communications Ethernet, RS-232, RS-485, USB |
Packaging Bulk | Memory Size 256KB |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 6 - Digital (2), Analog/Digital (4) | Features Starter Kit: Cable, Manual, Power Supply |
Number of Outputs and Type 11 - Analog/PWM (3), Relay (8) | Operating Temperature 0°C ~ 60°C |
Expandable 127 Modules Max | Base Product Number |
Voltage - Supply 12 ~ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 873,68000 Kč | 9 873,68 Kč |
| 10 | 8 284,90800 Kč | 82 849,08 Kč |
| 25 | 7 799,78280 Kč | 194 994,57 Kč |
| Unit Price without VAT: | 9 873,68000 Kč |
|---|---|
| Unit Price with VAT: | 11 947,15280 Kč |

