New at DigiKey
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100.200.10

DigiKey Part Number
2198-100.200.10-ND
Manufacturer
Manufacturer Product Number
100.200.10
Description
CONTROLLINO MEGA PURE, POWER 12V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
21 - Digital (5), Analog/Digital (16)
Number of Outputs and Type
40 - Digital (24), Relay (16)
Expandable
Non-Expandable
Voltage - Supply
12 ~ 24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RJ45, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 049,22000 Kč10 049,22 Kč
108 433,97300 Kč84 339,73 Kč
257 941,08240 Kč198 527,06 Kč
Manufacturers Standard Package
Unit Price without VAT:10 049,22000 Kč
Unit Price with VAT:12 159,55620 Kč