Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
034001000600
Basics: Digital inputs in Arduino PLC

034001000600

DigiKey Part Number
2198-034001000600-ND
Manufacturer
Manufacturer Product Number
034001000600
Description
ESP32 ETHER&WIFI&BT PLC 58 I/OS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
36 - Digital (20), Analog/Digital (16)
Number of Outputs and Type
22 - Digital (14), Analog/Digital (8)
Expandable
127 Modules Max
Voltage - Supply
12 ~ 24VDC
Display Type
-
Number of Characters Per Row
-
Communications
Ethernet, RS-485, RS-232, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 060,61000 Kč15 060,61 Kč
1012 705,84800 Kč127 058,48 Kč
Manufacturers Standard Package
Unit Price without VAT:15 060,61000 Kč
Unit Price with VAT:18 223,33810 Kč