Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Basics: Digital inputs in Arduino PLC

013002000200

DigiKey Part Number
2198-013002000200-ND
Manufacturer
Manufacturer Product Number
013002000200
Description
10 I/O'S RELAY MODULE - CPU ESP3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expandable
32 Modules Max
Manufacturer
Industrial Shields
Voltage - Supply
12 ~ 24VDC
Packaging
Box
Communications
Ethernet, RS-485, USB
Part Status
Active
Mounting Type
DIN Rail
Number of Inputs and Type
10 - Digital
Operating Temperature
0°C ~ 60°C
Number of Outputs and Type
10 - Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 927,68000 Kč3 927,68 Kč
103 264,91600 Kč32 649,16 Kč
253 055,84720 Kč76 396,18 Kč
502 918,03320 Kč145 901,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3 927,68000 Kč
Unit Price with VAT:4 752,49280 Kč