Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

013000000001

DigiKey Part Number
2198-013000000001-ND
Manufacturer
Manufacturer Product Number
013000000001
Description
ESP32 PLC 14 (GPS)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
7 - Digital (3), Analog (2), Analog/Digital (2)
Number of Outputs and Type
5 - Digital (4), Relay (1)
Expandable
14 Modules Max
Voltage - Supply
12 ~ 24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-485, USB
Memory Size
4MB
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Software
-
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 798,31000 Kč6 798,31 Kč
Manufacturers Standard Package
Unit Price without VAT:6 798,31000 Kč
Unit Price with VAT:8 225,95510 Kč