


007001000600 | |
|---|---|
DigiKey Part Number | 2198-007001000600-ND |
Manufacturer | |
Manufacturer Product Number | 007001000600 |
Description | MDUINO PLC ENET/WIFI/BTLE 58 I/O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 36 - Digital (20), Analog/Digital (16) | |
Number of Outputs and Type | 22 - Digital (14), Analog/PWM (8) | |
Expandable | 127 Modules Max | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232, RS-485, USB | |
Memory Size | 256KB | |
Mounting Type | DIN Rail | |
Features | Starter Kit: Cable, Manual, Power Supply | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 786,24000 Kč | 13 786,24 Kč |
| Unit Price without VAT: | 13 786,24000 Kč |
|---|---|
| Unit Price with VAT: | 16 681,35040 Kč |

