Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Basics: Digital inputs in Arduino PLC

006001001200

DigiKey Part Number
2198-006001001200-ND
Manufacturer
Manufacturer Product Number
006001001200
Description
M-DUINO PLC MBUS/GPRS 20 I/O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
10 - Digital (4), Analog/Digital (6)
Number of Outputs and Type
10 - Digital (3), Analog/PWM (7)
Expandable
127 Modules Max
Voltage - Supply
12 ~ 24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-232, RS-485, USB
Memory Size
256KB
Mounting Type
DIN Rail
Features
Starter Kit: Cable, Manual, Power Supply
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 159,27000 Kč7 159,27 Kč
Manufacturers Standard Package
Unit Price without VAT:7 159,27000 Kč
Unit Price with VAT:8 662,71670 Kč