
TC-1000W | |
|---|---|
DigiKey Part Number | 107-TC-1000W-ND |
Manufacturer | |
Manufacturer Product Number | TC-1000W |
Description | CBL FIBER OPTIC 500M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Length | 1640.4' (500.0m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 18kg | |
Attenuation - Typ | -0.15dB | |
Jacket Color | Black | |
Bend Radius | 30mm | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | Poly-Methyl Methacrylate (PMMA) | |
Cladding Material | Fluorinated Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,01222 Kč | 16 506,11 Kč |
| 1 000 | 31,36786 Kč | 31 367,86 Kč |
| 1 500 | 30,43674 Kč | 45 655,11 Kč |
| 2 500 | 29,32371 Kč | 73 309,27 Kč |
| Unit Price without VAT: | 33,01222 Kč |
|---|---|
| Unit Price with VAT: | 39,94479 Kč |



