
TC-1000 | |
|---|---|
DigiKey Part Number | 107-TC-1000-ND |
Manufacturer | |
Manufacturer Product Number | TC-1000 |
Description | CBL FIBER OPTIC 500M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Length | 1640.4' (500.0m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 9.2kg | |
Attenuation - Typ | -0.15dB | |
Jacket Color | Black | |
Bend Radius | 30mm | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | Poly-Methyl Methacrylate (PMMA) | |
Cladding Material | Fluorinated Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,01045 Kč | 9 010,45 Kč |
| 2 000 | 8,56498 Kč | 17 129,96 Kč |
| 3 000 | 8,31283 Kč | 24 938,49 Kč |
| 5 000 | 8,00368 Kč | 40 018,40 Kč |
| 7 000 | 7,80505 Kč | 54 635,35 Kč |
| 10 000 | 7,68002 Kč | 76 800,20 Kč |
| Unit Price without VAT: | 9,01045 Kč |
|---|---|
| Unit Price with VAT: | 10,90264 Kč |

