
IF-E92A | |
|---|---|
DigiKey Part Number | FB125-ND |
Manufacturer | |
Manufacturer Product Number | IF-E92A |
Description | XMITTER FIBER OPTIC 430NM BLUE |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 430nm 4.5V 35 mA Connector-less |
Datasheet | Datasheet |
EDA/CAD Models | IF-E92A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Wavelength | 430nm | |
Spectral Bandwidth | 65nm | |
Voltage - Forward (Vf) (Typ) | 4.5V | |
Current - DC Forward (If) (Max) | 35 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 100 pF | |
Connector Type | Connector-less | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,92000 Kč | 228,92 Kč |
| Unit Price without VAT: | 228,92000 Kč |
|---|---|
| Unit Price with VAT: | 276,99320 Kč |






