Cable Fiber Optic SMA 905 To SMA 905 0.47' (130mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF 637-0-1

DigiKey Part Number
FB155-ND
Manufacturer
Manufacturer Product Number
IF 637-0-1
Description
FIBER OPTC CBL SMA-SMA POF 130MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SMA 905 To SMA 905 0.47' (130mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SMA 905
2nd Connector
SMA 905
Cable Diameter
0.09" (2.2mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
-
Length - Overall
0.47' (130mm)
Type
POF
Ratings
-
Bend Radius
25mm
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Polyamide
Return Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1847,90000 Kč847,90 Kč
10720,71400 Kč7 207,14 Kč
30666,97333 Kč20 009,20 Kč
50643,37880 Kč32 168,94 Kč
100612,69640 Kč61 269,64 Kč
250603,23056 Kč150 807,64 Kč
Manufacturers Standard Package
Unit Price without VAT:847,90000 Kč
Unit Price with VAT:1 025,95900 Kč