Coupler Fiber Optic Connector POF Receptacle To POF Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-4505Z

DigiKey Part Number
HFBR-4505ZIN-ND
Manufacturer
Manufacturer Product Number
HFBR-4505Z
Description
MATING SLEEVE VL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector POF Receptacle To POF Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
POF Receptacle
Convert To (Adapter End)
POF Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Bulkhead
Housing Material
Polybutylene Terephthalate (PBT)
Ferrule Material
-
Features
-
Color
Gray
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1038,67800 Kč386,78 Kč
10029,84660 Kč2 984,66 Kč
50025,96150 Kč12 980,75 Kč
1 00024,69491 Kč24 694,91 Kč
2 00023,62254 Kč47 245,08 Kč
5 00022,45392 Kč112 269,60 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč