
GH4002 | |
|---|---|
DigiKey Part Number | FB144-50-ND |
Manufacturer | |
Manufacturer Product Number | GH4002 |
Description | CBL FBR OPTIC 1000UM DUPLEX 50M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Duplex 1000µm 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.087" (2.21mm) |
Manufacturer Industrial Fiber Optics | Tensile Strength 14kg |
Series | Attenuation - Typ -0.14dB/m |
Packaging Spool | Refractive Index - Core 1.492 |
Part Status Discontinued at DigiKey | Jacket Color Black |
Style Standard | Features Zipcord |
Type Multimode, Duplex | Operating Temperature -55°C ~ 85°C |
Length 164.0' (50.0m) | Core Material Polymethyl - Methacrylate Resin |
Core Diameter 980µm | Cladding Material Fluorinated Polymer |
Cladding Diameter 1000µm | Numerical Aperture 0.5 |
Jacket (Insulation) Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 454,71000 Kč | 3 454,71 Kč |
| Unit Price without VAT: | 3 454,71000 Kč |
|---|---|
| Unit Price with VAT: | 4 180,19910 Kč |






