
GH4001 | |
|---|---|
DigiKey Part Number | FB143-10-ND |
Manufacturer | |
Manufacturer Product Number | GH4001 |
Description | CBL FIBER OPTIC 1000UM SMPLX 10M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Simplex 1000µm 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Polyethylene (PE) |
Manufacturer Industrial Fiber Optics | Jacket (Insulation) Diameter 0.087" (2.21mm) |
Series | Tensile Strength 8kg |
Packaging Spool | Attenuation - Typ -0.14dB/m |
Part Status Discontinued at DigiKey | Refractive Index - Core 1.492 |
Style Standard | Jacket Color Black |
Type Multimode, Simplex | Operating Temperature -55°C ~ 85°C |
Length 32.81' (10.00m) | Core Material Polymethyl - Methacrylate Resin |
Core Diameter 980µm | Cladding Material Fluorinated Polymer |
Cladding Diameter 1000µm | Numerical Aperture 0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,75000 Kč | 349,75 Kč |
| Unit Price without VAT: | 349,75000 Kč |
|---|---|
| Unit Price with VAT: | 423,19750 Kč |






