
WIREOT-54031-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREOT-54031-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREOT-54031-0454 |
Description | SAC387 SOLID WIRE 0.040" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Wire Solder Sn95.5Ag3.8Cu0.7 (95.5/3.8/0.7) 18 AWG, 19 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Melting Point 428°F (220°C) |
Manufacturer Indium Corporation of America | Flux Type No-Clean |
Packaging Spool | Wire Gauge 18 AWG, 19 SWG |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn95.5Ag3.8Cu0.7 (95.5/3.8/0.7) | Shelf Life Start Date of Manufacture |
Diameter 0.040" (1.02mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 606,35580 Kč | 130 317,79 Kč |
| Unit Price without VAT: | 2 606,35580 Kč |
|---|---|
| Unit Price with VAT: | 3 153,69052 Kč |

