New at DigiKey
No-Clean Wire Solder SAC305 9 AWG, 11 SWG Spool, 5 lbs (2.27kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIREOT-52418-2268

DigiKey Part Number
6204-WIREOT-52418-2268-ND
Manufacturer
Manufacturer Product Number
WIREOT-52418-2268
Description
SAC305 SOLID WIRE 0.118" 5LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
No-Clean Wire Solder SAC305 9 AWG, 11 SWG Spool, 5 lbs (2.27kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Melting Point
428°F (220°C)
Manufacturer
Indium Corporation of America
Flux Type
No-Clean
Packaging
Spool
Wire Gauge
9 AWG, 11 SWG
Part Status
Active
Form
Spool, 5 lbs (2.27kg)
Type
Wire Solder
Shelf Life
120 Months
Composition
SAC305
Shelf Life Start
Date of Manufacture
Diameter
0.118" (3.00mm)
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
502 294,95120 Kč114 747,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 294,95120 Kč
Unit Price with VAT:2 776,89095 Kč