
WIREOT-52246-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREOT-52246-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREOT-52246-0454 |
Description | SAC305 SOLID WIRE 0.020" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Wire Solder Sn63Pb37 12 AWG, 14 SWG Spool, 5 lbs (2.27kg) |
Datasheet | Datasheet |
Category | Melting Point 361°F (183°C) |
Manufacturer Indium Corporation of America | Flux Type No-Clean |
Packaging Spool | Wire Gauge 12 AWG, 14 SWG |
Part Status Active | Form Spool, 5 lbs (2.27kg) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn63Pb37 | Shelf Life Start Date of Manufacture |
Diameter 0.020" (0.51mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 697,86920 Kč | 134 893,46 Kč |
| Unit Price without VAT: | 2 697,86920 Kč |
|---|---|
| Unit Price with VAT: | 3 264,42173 Kč |




