
WIREOT-500178-2268 | |
|---|---|
DigiKey Part Number | 6204-WIREOT-500178-2268-ND |
Manufacturer | |
Manufacturer Product Number | WIREOT-500178-2268 |
Description | IND291 SOLID WIRE 0.078" 5 LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 12 AWG, 14 SWG Spool, 5 lbs (2.27kg) |
Datasheet | Datasheet |
Category | Melting Point 441°F (227°C) |
Manufacturer Indium Corporation of America | Flux Type No-Clean |
Packaging Spool | Wire Gauge 12 AWG, 14 SWG |
Part Status Active | Form Spool, 5 lbs (2.27kg) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn99.3Cu0.7 (99.3/0.7) | Shelf Life Start Date of Manufacture |
Diameter 0.078" (1.98mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 237,96192 Kč | 59 490,48 Kč |
| Unit Price without VAT: | 237,96192 Kč |
|---|---|
| Unit Price with VAT: | 287,93392 Kč |

