
WIREFC-52408-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-52408-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-52408-0454 |
Description | SAC305 CW301 3% 0.020" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Melting Point 428°F (220°C) |
Manufacturer Indium Corporation of America | Flux Type Water Soluble |
Series | Wire Gauge 24 AWG, 25 SWG |
Packaging Spool | Process Lead Free |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 36 Months |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Shelf Life Start Date of Manufacture |
Diameter 0.020" (0.51mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 611,16000 Kč | 4 611,16 Kč |
| 5 | 3 971,68800 Kč | 19 858,44 Kč |
| 10 | 3 723,38600 Kč | 37 233,86 Kč |
| 25 | 3 417,69320 Kč | 85 442,33 Kč |
| 50 | 3 202,30000 Kč | 160 115,00 Kč |
| Unit Price without VAT: | 4 611,16000 Kč |
|---|---|
| Unit Price with VAT: | 5 579,50360 Kč |


