
WIREFC-501331-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-501331-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501331-0454 |
Description | SN63 PB37 CW818 3% 0.062" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Melting Point 361°F (183°C) |
Manufacturer Indium Corporation of America | Flux Type No-Clean |
Series | Wire Gauge 14 AWG, 16 SWG |
Packaging Spool | Process Leaded |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn63Pb37 (63/37) | Shelf Life Start Date of Manufacture |
Diameter 0.062" (1.57mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 611,60000 Kč | 1 611,60 Kč |
| 5 | 1 388,72400 Kč | 6 943,62 Kč |
| 10 | 1 302,31700 Kč | 13 023,17 Kč |
| 25 | 1 196,08800 Kč | 29 902,20 Kč |
| 50 | 1 121,29320 Kč | 56 064,66 Kč |
| 100 | 1 050,96040 Kč | 105 096,04 Kč |
| Unit Price without VAT: | 1 611,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 950,03600 Kč |

