
WIREFC-501326-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-501326-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501326-0454 |
Description | SN60 PB40 CW818 3% 0.032" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Melting Point 376°F (191°C) |
Manufacturer Indium Corporation of America | Flux Type No-Clean |
Series | Wire Gauge 20 AWG, 21 SWG |
Packaging Spool | Process Leaded |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn60Pb40 (60/40) | Shelf Life Start Date of Manufacture |
Diameter 0.032" (0.81mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 153,97000 Kč | 2 153,97 Kč |
| 5 | 1 855,97200 Kč | 9 279,86 Kč |
| 10 | 1 740,41900 Kč | 17 404,19 Kč |
| 25 | 1 598,22480 Kč | 39 955,62 Kč |
| 50 | 1 498,09400 Kč | 74 904,70 Kč |
| 100 | 1 403,91160 Kč | 140 391,16 Kč |
| Unit Price without VAT: | 2 153,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 606,30370 Kč |

