
WIREFC-501325-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-501325-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501325-0454 |
Description | SN60 PB40 CW818 3% 0.020" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn60Pb40 (60/40) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Melting Point 376°F (191°C) |
Manufacturer Indium Corporation of America | Flux Type No-Clean |
Series | Wire Gauge 24 AWG, 25 SWG |
Packaging Spool | Process Leaded |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn60Pb40 (60/40) | Shelf Life Start Date of Manufacture |
Diameter 0.020" (0.51mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 094,76000 Kč | 2 094,76 Kč |
| 5 | 1 804,90400 Kč | 9 024,52 Kč |
| 10 | 1 692,52300 Kč | 16 925,23 Kč |
| 25 | 1 554,27200 Kč | 38 856,80 Kč |
| 50 | 1 456,91260 Kč | 72 845,63 Kč |
| 100 | 1 365,34460 Kč | 136 534,46 Kč |
| Unit Price without VAT: | 2 094,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 534,65960 Kč |

