New at DigiKey
Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 16 AWG, 18 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIREFC-501324-0454

DigiKey Part Number
6204-WIREFC-501324-0454-ND
Manufacturer
Manufacturer Product Number
WIREFC-501324-0454
Description
SN60 PB40 CW301 3% 0.050" 1LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 16 AWG, 18 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Melting Point
376°F (191°C)
Manufacturer
Indium Corporation of America
Flux Type
Rosin Activated (RA)
Series
Wire Gauge
16 AWG, 18 SWG
Packaging
Spool
Process
Leaded
Part Status
Active
Form
Spool, 1 lb (454 g)
Type
Wire Solder
Shelf Life
120 Months
Composition
Sn60Pb40 (60/40)
Shelf Life Start
Date of Manufacture
Diameter
0.050" (1.27mm)
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 326,23000 Kč1 326,23 Kč
51 143,00600 Kč5 715,03 Kč
101 071,96900 Kč10 719,69 Kč
25984,59640 Kč24 614,91 Kč
50923,10140 Kč46 155,07 Kč
100865,27510 Kč86 527,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 326,23000 Kč
Unit Price with VAT:1 604,73830 Kč