
WIREFC-501322-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-501322-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501322-0454 |
Description | SAC305 CW818 3% 0.050" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 16 AWG, 18 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Melting Point 428°F (220°C) |
Manufacturer Indium Corporation of America | Flux Type No-Clean |
Series | Wire Gauge 16 AWG, 18 SWG |
Packaging Spool | Process Lead Free |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Shelf Life Start Date of Manufacture |
Diameter 0.050" (1.27mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 995,08000 Kč | 3 995,08 Kč |
| 5 | 3 441,27800 Kč | 17 206,39 Kč |
| 10 | 3 226,30100 Kč | 32 263,01 Kč |
| 25 | 2 961,68400 Kč | 74 042,10 Kč |
| 50 | 2 775,25940 Kč | 138 762,97 Kč |
| Unit Price without VAT: | 3 995,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 834,04680 Kč |

