New at DigiKey
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 0.25 lb (113g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIREFC-500687-0113

DigiKey Part Number
6204-WIREFC-500687-0113-ND
Manufacturer
Manufacturer Product Number
WIREFC-500687-0113
Description
SN63 PB37 CW818 3% 0.015" 1/4LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 0.25 lb (113g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Melting Point
361°F (183°C)
Manufacturer
Indium Corporation of America
Flux Type
No-Clean
Series
Wire Gauge
27 AWG, 28 SWG
Packaging
Spool
Process
Leaded
Part Status
Active
Form
Spool, 0.25 lb (113g)
Type
Wire Solder
Shelf Life
120 Months
Composition
Sn63Pb37 (63/37)
Shelf Life Start
Date of Manufacture
Diameter
0.015" (0.38mm)
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 301,88000 Kč1 301,88 Kč
51 121,96600 Kč5 609,83 Kč
101 052,21000 Kč10 522,10 Kč
25966,46240 Kč24 161,56 Kč
50906,10560 Kč45 305,28 Kč
100849,35440 Kč84 935,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 301,88000 Kč
Unit Price with VAT:1 575,27480 Kč