
WIREFC-500560-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-500560-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-500560-0454 |
Description | SN60 PB40 CW219 3% 0.032" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Melting Point 376°F (191°C) |
Manufacturer Indium Corporation of America | Flux Type Rosin Activated (RA) |
Series | Wire Gauge 20 AWG, 21 SWG |
Packaging Spool | Process Leaded |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn60Pb40 (60/40) | Shelf Life Start Date of Manufacture |
Diameter 0.032" (0.81mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 730,03000 Kč | 1 730,03 Kč |
| 5 | 1 490,77400 Kč | 7 453,87 Kč |
| 10 | 1 398,00500 Kč | 13 980,05 Kč |
| 25 | 1 283,92680 Kč | 32 098,17 Kč |
| 50 | 1 203,60540 Kč | 60 180,27 Kč |
| 100 | 1 128,06720 Kč | 112 806,72 Kč |
| Unit Price without VAT: | 1 730,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 093,33630 Kč |

