


RECTANGLETO-155006-50K | |
|---|---|
cms-digikey-product-number | 6204-RECTANGLETO-155006-50KCT-ND - Cut Tape (CT) 6204-RECTANGLETO-155006-50KDKR-ND - Digi-Reel® 6204-RECTANGLETO-155006-50KTR-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RECTANGLETO-155006-50K |
cms-description | SAC305 0201 (.010"X.020"X.010") |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Lead Free Preform SAC305 |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Type | Preform | |
Composition | SAC305 | |
Melting Point | 423°F (217°C) | |
Process | Lead Free | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 5 | 4,33600 Kč | 21,68 Kč |
| 10 | 4,06300 Kč | 40,63 Kč |
| 25 | 3,72160 Kč | 93,04 Kč |
| 50 | 3,49000 Kč | 174,50 Kč |
| 100 | 3,27120 Kč | 327,12 Kč |
| 500 | 2,81734 Kč | 1 408,67 Kč |
| 1 000 | 2,64241 Kč | 2 642,41 Kč |
| 2 500 | 2,42782 Kč | 6 069,55 Kč |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 50 000 | 1,84038 Kč | 92 019,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |


