


BAROT-06739 | |
|---|---|
DigiKey Part Number | 6204-BAROT-06739-ND |
Manufacturer | |
Manufacturer Product Number | BAROT-06739 |
Description | SN99.3 CU0.7 TRIANGLE BAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Solder Sn99.3Cu0.7 (99.3/0.7) Bar, 1.38 lbs (625.9g) |
Datasheet | Datasheet |
Category | Composition Sn99.3Cu0.7 (99.3/0.7) |
Manufacturer Indium Corporation of America | Melting Point 441°F (227°C) |
Packaging Bulk | Form Bar, 1.38 lbs (625.9g) |
Part Status Active | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
Type Bar Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,68000 Kč | 1 520,68 Kč |
| 5 | 1 310,40200 Kč | 6 552,01 Kč |
| 10 | 1 228,90800 Kč | 12 289,08 Kč |
| 25 | 1 128,69280 Kč | 28 217,32 Kč |
| 50 | 1 058,13540 Kč | 52 906,77 Kč |
| 100 | 991,78380 Kč | 99 178,38 Kč |
| Unit Price without VAT: | 1 520,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 840,02280 Kč |



