RGB 3840 x 2160 Rolling CMOS MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQL-AR0830/FF

DigiKey Part Number
5449-IQL-AR0830/FF-ND
Manufacturer
Manufacturer Product Number
IQL-AR0830/FF
Description
AR0830 8MP FF Digital Camera Mod
Customer Reference
Detailed Description
RGB 3840 x 2160 Rolling CMOS MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Image Quality Labs, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
3840 x 2160
Shutter
Rolling
Lens Mount
M7
Sensor
AR0830
Type
CMOS
Interface
MIPI
Pixel Size
1.4µm x 1.4µm
Mounting Type
-
Package / Case
-
Supplier Device Package
Module
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height (Max)
0.654" (16.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Image Quality Labs, Inc.
A separate 1 259,88 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 729,74000 Kč2 729,74 Kč
Unit Price without VAT:2 729,74000 Kč
Unit Price with VAT:3 302,98540 Kč