
IQL-AR0330/FF | |
|---|---|
DigiKey Part Number | 5449-IQL-AR0330/FF-ND |
Manufacturer | |
Manufacturer Product Number | IQL-AR0330/FF |
Description | OnSemi AR0330 3MP FF Digital Cam |
Customer Reference | |
Detailed Description | RGB 2304 x 1536 Rolling CMOS MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Image Quality Labs, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 2304 x 1536 | |
Shutter | Rolling | |
Lens Mount | M7 | |
Sensor | AR0330 | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 2.2um x 2.2um | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | Module | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height (Max) | 0.618" (15.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,89000 Kč | 1 154,89 Kč |
| Unit Price without VAT: | 1 154,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,41690 Kč |


