
IXA18-FBFF8-16.000MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA18-FBFF8-16.000MHZTR-ND - Tape & Reel (TR) 2780-IXA18-FBFF8-16.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IXA18-FBFF8-16.000MHZ |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 75,67700 Kč | 756,77 Kč |
| 25 | 71,56120 Kč | 1 789,03 Kč |
| 50 | 68,60460 Kč | 3 430,23 Kč |
| 100 | 65,76780 Kč | 6 576,78 Kč |
| 250 | 63,61136 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,17671 Kč | 57 176,71 Kč |
| 2 000 | 54,82221 Kč | 109 644,42 Kč |
| 3 000 | 53,49129 Kč | 160 473,87 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |



