24 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA10-HF5F10-24.000MHZ

DigiKey Part Number
2780-IXA10-HF5F10-24.000MHZTR-ND - Tape & Reel (TR)
2780-IXA10-HF5F10-24.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IXA10-HF5F10-24.000MHZ
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.016" (0.40mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EB1216JA10-24.000M TREcliptek2 9582773-EB1216JA10-24.000MCT-ND27,93000 KčParametric Equivalent
In-Stock: 2 195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1014,06900 Kč140,69 Kč
5012,67440 Kč633,72 Kč
10012,12000 Kč1 212,00 Kč
50010,93408 Kč5 467,04 Kč
1 00010,46183 Kč10 461,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,75651 Kč29 269,53 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč