ISM97-1251AH-10.000MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM97-3351AH-50.000MHZ

DigiKey Part Number
2780-ISM97-3351AH-50.000MHZTR-ND - Tape & Reel (TR)
2780-ISM97-3351AH-50.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISM97-3351AH-50.000MHZ
Description
OSC XO 50MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,42000 Kč24,42 Kč
1021,13400 Kč211,34 Kč
2519,98920 Kč499,73 Kč
5019,16400 Kč958,20 Kč
10018,37030 Kč1 837,03 Kč
25017,37300 Kč4 343,25 Kč
50016,65476 Kč8 327,38 Kč
1 00015,96600 Kč15 966,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,93336 Kč44 800,08 Kč
6 00014,31698 Kč85 901,88 Kč
9 00013,96864 Kč125 717,76 Kč
15 00013,54193 Kč203 128,95 Kč
Manufacturers Standard Package
Unit Price without VAT:24,42000 Kč
Unit Price with VAT:29,54820 Kč