
ISM97-3251AH-3.6864MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251AH-3.6864MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251AH-3.6864MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251AH-3.6864MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-3.6864MHZ |
Description | OSC XO 3.6864MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ISM97-3251AH-3.6864MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 20,81800 Kč | 208,18 Kč |
| 25 | 19,68600 Kč | 492,15 Kč |
| 50 | 18,87340 Kč | 943,67 Kč |
| 100 | 18,09250 Kč | 1 809,25 Kč |
| 250 | 17,11028 Kč | 4 277,57 Kč |
| 500 | 16,40258 Kč | 8 201,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,72435 Kč | 15 724,35 Kč |
| 2 000 | 15,07454 Kč | 30 149,08 Kč |
| 3 000 | 14,70714 Kč | 44 121,42 Kč |
| 5 000 | 14,25738 Kč | 71 286,90 Kč |
| 7 000 | 13,96875 Kč | 97 781,25 Kč |
| 10 000 | 13,66930 Kč | 136 693,00 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |

