
ISM95-1251AH-33.333MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM95-1251AH-33.333MHZTR-ND - Tape & Reel (TR) 2780-ISM95-1251AH-33.333MHZCT-ND - Cut Tape (CT) 2780-ISM95-1251AH-33.333MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM95-1251AH-33.333MHZ |
Description | OSC XO 33.333MHZ 1.8V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 25 | 25,00440 Kč | 625,11 Kč |
| 50 | 23,96720 Kč | 1 198,36 Kč |
| 100 | 22,97390 Kč | 2 297,39 Kč |
| 250 | 21,72620 Kč | 5 431,55 Kč |
| 500 | 20,82792 Kč | 10 413,96 Kč |
| 1 000 | 19,96700 Kč | 19 967,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,67611 Kč | 56 028,33 Kč |
| 6 000 | 17,90570 Kč | 107 434,20 Kč |
| 9 000 | 17,47017 Kč | 157 231,53 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


