IL3X2-HX5F9--32.768-KHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL3X2-HX5F9-32.768 KHZ

DigiKey Part Number
2780-IL3X2-HX5F9-32.768KHZTR-ND - Tape & Reel (TR)
2780-IL3X2-HX5F9-32.768KHZCT-ND - Cut Tape (CT)
2780-IL3X2-HX5F9-32.768KHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL3X2-HX5F9-32.768 KHZ
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 978
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
1027,42800 Kč274,28 Kč
2525,93360 Kč648,34 Kč
5024,86420 Kč1 243,21 Kč
10023,83280 Kč2 383,28 Kč
25022,53948 Kč5 634,87 Kč
50021,60740 Kč10 803,70 Kč
1 00020,71425 Kč20 714,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,57688 Kč49 730,64 Kč
Manufacturers Standard Package
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč