
I538-2O7-25.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-I538-2O7-25.000MHZTR-ND - Tape & Reel (TR) 2780-I538-2O7-25.000MHZCT-ND - Cut Tape (CT) 2780-I538-2O7-25.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | I538-2O7-25.000 MHZ |
Description | XTAL OSC TCXO 25MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±1.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 63,30900 Kč | 633,09 Kč |
| 25 | 59,87800 Kč | 1 496,95 Kč |
| 50 | 57,40020 Kč | 2 870,01 Kč |
| 100 | 55,02530 Kč | 5 502,53 Kč |
| 250 | 52,03976 Kč | 13 009,94 Kč |
| 500 | 49,89166 Kč | 24 945,83 Kč |
| 1 000 | 49,79676 Kč | 49 796,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,95710 Kč | 77 871,30 Kč |
| 6 000 | 24,88732 Kč | 149 323,92 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |


