
HC49USM-FF5F18-16.000MHZ | |
|---|---|
DigiKey Part Number | 2780-HC49USM-FF5F18-16.000MHZTR-ND - Tape & Reel (TR) 2780-HC49USM-FF5F18-16.000MHZCT-ND - Cut Tape (CT) 2780-HC49USM-FF5F18-16.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC49USM-FF5F18-16.000MHZ |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.186" W (11.40mm x 4.73mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 50 | 4,83380 Kč | 241,69 Kč |
| 100 | 4,63430 Kč | 463,43 Kč |
| 250 | 4,38188 Kč | 1 095,47 Kč |
| 500 | 4,20044 Kč | 2 100,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,02658 Kč | 4 026,58 Kč |
| 2 000 | 3,86006 Kč | 7 720,12 Kč |
| 3 000 | 3,76585 Kč | 11 297,55 Kč |
| 5 000 | 3,65038 Kč | 18 251,90 Kč |
| 7 000 | 3,57629 Kč | 25 034,03 Kč |
| 10 000 | 3,49940 Kč | 34 994,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


