
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.185" W (11.10mm x 4.70mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,74900 Kč | 57,49 Kč |
| 25 | 5,44080 Kč | 136,02 Kč |
| 50 | 5,22000 Kč | 261,00 Kč |
| 100 | 5,00340 Kč | 500,34 Kč |
| 250 | 4,73092 Kč | 1 182,73 Kč |
| 500 | 4,53510 Kč | 2 267,55 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |



