USB-500U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-500U

DigiKey Part Number
1082-USB-500U-ND
Manufacturer
Manufacturer Product Number
USB-500U
Description
ENOCEAN USB DOLPHINVIEW GATEWAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF Gateway 902MHz EnOcean Serial, USB 125kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Illumra
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
EnOcean
Frequency
902MHz
Applications
-
Interface
Serial, USB
Sensitivity
-98dBm
Power - Output
1dBm
Data Rate (Max)
125kbps
Features
Antenna Included
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 308,76000 Kč2 308,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 308,76000 Kč
Unit Price with VAT:2 793,59960 Kč