
E9X-R02-5IBTP | |
|---|---|
DigiKey Part Number | 1082-1027-ND |
Manufacturer | |
Manufacturer Product Number | E9X-R02-5IBTP |
Description | RELAY RECEIVER 5WIRE NIPPLE MNT |
Customer Reference | |
Detailed Description | RF Lighting Controller 902MHz Connector |
Category | Applications Wireless |
Manufacturer Illumra | Interface Connector |
Packaging Bulk | Features 45.72m Range |
Part Status Discontinued at DigiKey | Voltage - Supply 8V ~ 28V |
Function Lighting Controller | Base Product Number |
Frequency 902MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 745,91000 Kč | 2 745,91 Kč |
| 10 | 2 316,28900 Kč | 23 162,89 Kč |
| Unit Price without VAT: | 2 745,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 322,55110 Kč |

