Controller 100 ~ 277VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Controller 100 ~ 277VAC
0-10 V Dimming Controls

E9X-DUV-10VTP

DigiKey Part Number
1082-E9X-DUV-10VTP-ND
Manufacturer
Manufacturer Product Number
E9X-DUV-10VTP
Description
CONTROL RELAY SWITCH SENSOR LED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Controller 100 ~ 277VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Illumra
Series
-
Packaging
Bulk
Part Status
Active
Type
Controller
Voltage - Supply
100 ~ 277VAC
Number of Slots/Relays
-
Circuit
-
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 757,38000 Kč3 757,38 Kč
103 318,81800 Kč33 188,18 Kč
303 138,53600 Kč94 156,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3 757,38000 Kč
Unit Price with VAT:4 546,42980 Kč