


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Controller | |
Voltage - Supply | 100 ~ 277VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 030,64000 Kč | 3 030,64 Kč |
| 10 | 2 673,02400 Kč | 26 730,24 Kč |
| 30 | 2 525,98933 Kč | 75 779,68 Kč |
| Unit Price without VAT: | 3 030,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 667,07440 Kč |

