Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9T-S2HWH

DigiKey Part Number
1082-E9T-S2HWH-ND
Manufacturer
Manufacturer Product Number
E9T-S2HWH
Description
REMOTE CONTROL RELAY SENSOR LED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Illumra
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch
Voltage - Supply
-
Number of Slots/Relays
-
Circuit
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 513,25000 Kč2 513,25 Kč
102 214,00800 Kč22 140,08 Kč
302 090,91800 Kč62 727,54 Kč
1001 968,89220 Kč196 889,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 513,25000 Kč
Unit Price with VAT:3 041,03250 Kč