
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Lighting Controller | |
Modulation or Protocol | - | |
Frequency | 902MHz | |
Applications | Wireless | |
Interface | Handheld, 2 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 45.72m Range | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 896,26000 Kč | 1 896,26 Kč |
| 96 | 1 422,12698 Kč | 136 524,19 Kč |
| Unit Price without VAT: | 1 896,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 294,47460 Kč |


