
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | - | |
Voltage - Supply | 3V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Module | |
Operating Temperature | -10°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 716,23000 Kč | 2 716,23 Kč |
| 5 | 2 529,76200 Kč | 12 648,81 Kč |
| 10 | 2 460,23100 Kč | 24 602,31 Kč |
| 25 | 2 376,99480 Kč | 59 424,87 Kč |
| 50 | 2 320,01200 Kč | 116 000,60 Kč |
| Unit Price without VAT: | 2 716,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 286,63830 Kč |



